
* Images are for reference only
C382J334JF13L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C382J334JF13L230A10
- JLCPCB Part #
- C18174135
- Package
- Plugin,P=27.5mm
- Description
- 630V 插件,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2694
10+
$0.2630
30+
$0.2581
100+
$0.2549
Related Products
Welcome back, may I help you?