This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C352G103J07L230A60

Extended
Manufacturer
WQC
MFR.Part #
C352G103J07L230A60
JLCPCB Part #
C18174441
Package
Plugin,P=7.5mm
Description
10nF 400V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 256

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0443
100+ $0.0350
500+ $0.0305
1000+ $0.0269
5000+ $0.0242
10000+ $0.0227

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons