
* Images are for reference only
WP934EB/2GD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP934EB/2GD
- JLCPCB Part #
- C17261032
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 2.2V 2.9mm Round Lens 20mA 22.5mcd 50° 565nm 568nm 62.5mW Emerald Green Green Diffused Lens DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 746
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 735
In-stock Item Pricing
Qty Unit Price
1+
$1.0182
10+
$0.8152
30+
$0.7121
100+
$0.6122
500+
$0.5510
1000+
$0.5204
Related Products
Welcome back, may I help you?