
* Images are for reference only
WP914CK/4GDT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP914CK/4GDT
- JLCPCB Part #
- C17587294
- Package
- DIP-8-2.54mm
- Description
- -40℃~+85℃ 140° 2.2V 20mA 4.5mcd 568nm 568nm 62.5mW Discrete Diode Emerald Green Green Diffused Lens DIP-8-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0750
10+
$1.7785
30+
$1.5933
100+
$1.4032
650+
$1.3178
1300+
$1.2808
Related Products
Welcome back, may I help you?