
* Images are for reference only
WP710A10LZGCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP710A10LZGCK
- JLCPCB Part #
- C7413799
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 1.1cd 2.65V 2.9mm Round Lens 2mA 30° 515nm 525nm Emerald Green Water Clear 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.3839
10+
$0.3017
30+
$0.2678
100+
$0.2242
500+
$0.2033
1000+
$0.1920
Related Products
Welcome back, may I help you?