
* Images are for reference only
WP710A10LID
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP710A10LID
- JLCPCB Part #
- C5879080
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 1.7V~2.1V 2.9mm Round Lens 2mcd~8mcd 50° 617nm 627nm Frosted Red Lens Red 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1409
50+
$0.1113
150+
$0.0967
500+
$0.0857
2500+
$0.0768
5000+
$0.0725
Related Products
Welcome back, may I help you?