
* Images are for reference only
WP710A10GD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP710A10GD
- JLCPCB Part #
- C6001420
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 2.2V 2.9mm Round Lens 20mA 25mcd 50° 565nm 568nm 62.5mW Emerald Green Green Lens 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.1463
50+
$0.1157
150+
$0.1004
1000+
$0.0838
2000+
$0.0746
5000+
$0.0700
Related Products
Welcome back, may I help you?