
* Images are for reference only
WP4G1+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- WP4G1+
- JLCPCB Part #
- C3155003
- Package
- VQFN-12-EP
- Description
- -40℃~+85℃ 0.25dB 0.89mm 0.8dB 1.3GHz~2GHz 1deg 26dB 3mm 3mm 4:1 Multiplexer VQFN-12-EP RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$4.4124
10+
$3.7391
30+
$3.3395
100+
$2.9352
500+
$2.7483
1000+
$2.6629
Related Products
Welcome back, may I help you?