
* Images are for reference only
WP4G+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- WP4G+
- JLCPCB Part #
- C2683451
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+85℃ 1.42GHz~1.66GHz Synthesizer、Power Divider QFN-12-EP(3x3) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6043
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5969
In-stock Item Pricing
Qty Unit Price
1+
$3.3856
10+
$2.8694
30+
$2.5614
100+
$2.2517
500+
$2.1081
1000+
$2.0436
Related Products
Welcome back, may I help you?