
* Images are for reference only
WP27D-P030VA3-R15000
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- WP27D-P030VA3-R15000
- JLCPCB Part #
- C5741991
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 2 30P 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 782
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
50+
$0.1078
150+
$0.0942
500+
$0.0841
2500+
$0.0760
5000+
$0.0720
Related Products
Welcome back, may I help you?