
* Images are for reference only
WL9005D4-09
Extended
- Manufacturer
- WPMtek(Wei Pan Microelectronics)
- MFR.Part #
- WL9005D4-09
- JLCPCB Part #
- C41429911
- Package
- DFN1x1-4L
- Description
- -40℃~+125℃@(Tj) 1 100mV@(100mA) 100uVrms 300nA 500mA 70dB@(1kHz) 7V 900mV Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0789
150+
$0.0684
500+
$0.0607
2500+
$0.0544
5000+
$0.0512
Related Products
Welcome back, may I help you?