
* Images are for reference only
WKO472MCPEJ0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO472MCPEJ0KR
- JLCPCB Part #
- C3287470
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+125℃ 4.7nF 440V X1,Y2 ±20% 插件,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
10+
$0.9825
30+
$0.9198
100+
$0.8506
500+
$0.8185
1000+
$0.8040
Welcome back, may I help you?