
* Images are for reference only
SMDTC03680QB00KP00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC03680QB00KP00
- JLCPCB Part #
- C5900142
- Package
- 2220
- Description
- -55℃~+125℃ 63V 680nF Metallized Polyethylene Terephthalate (PET) ±10% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2786
200+
$0.9102
400+
$0.8795
800+
$0.8650
Welcome back, may I help you?