
* Images are for reference only
SMDTC03470KB00KS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC03470KB00KS00
- JLCPCB Part #
- C7083448
- Package
- 1812
- Description
- -55℃~+125℃ 470nF 63V Metallized Polyethylene Terephthalate (PET) ±10% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0889
200+
$0.4349
700+
$0.4205
1400+
$0.4124
Welcome back, may I help you?