
* Images are for reference only
SMDTC03330KB00MP00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC03330KB00MP00
- JLCPCB Part #
- C3773417
- Package
- 1812
- Description
- -55℃~+100℃ 330nF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5269
200+
$0.2047
500+
$0.1966
1000+
$0.1934
Welcome back, may I help you?