This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDTC03100KA00KS00

Extended
Manufacturer
WIMA
MFR.Part #
SMDTC03100KA00KS00
JLCPCB Part #
C6489348
Package
1812
Description
-55℃~+125℃ 100nF 63V Metallized Polyethylene Terephthalate (PET) ±10% 1812 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5289
200+ $0.2116
700+ $0.2052
1400+ $0.2004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons