This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDND03220QA00KP00

Extended
Manufacturer
WIMA
MFR.Part #
SMDND03220QA00KP00
JLCPCB Part #
C7012066
Package
2220
Description
-55℃~+125℃ 100V 220nF Metallized Polyethylene Naphthalate (PEN) ±10% 2220 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0607
200+ $1.2211
500+ $1.1807
1000+ $1.1613
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons