This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDIJ02470XA00KT00

Extended
Manufacturer
WIMA
MFR.Part #
SMDIJ02470XA00KT00
JLCPCB Part #
C3777974
Package
SMD,10.4x13mm
Description
-55℃~+140℃ 47nF 630V Polyphenylene Sulfide (PPS) ±10% SMD,10.4x13mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1325
200+ $0.4388
600+ $0.4227
1200+ $0.4162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons