
* Images are for reference only
SMDID03100QA00MP00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDID03100QA00MP00
- JLCPCB Part #
- C3766109
- Package
- 2220
- Description
- -55℃~+140℃ 100V 100nF Metallized PPS ±20% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8304
200+
$0.3229
500+
$0.3116
1000+
$0.3052
Welcome back, may I help you?