This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDIC03680TB00MS00

Extended
Manufacturer
WIMA
MFR.Part #
SMDIC03680TB00MS00
JLCPCB Part #
C3775006
Package
SMD,6.1x7.2mm
Description
-55℃~+140℃ 63V 680nF Polyphenylene Sulfide (PPS) ±20% SMD,6.1x7.2mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1970
200+ $0.4630
500+ $0.4469
1000+ $0.4388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons