
* Images are for reference only
MPY20W1100FA00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MPY20W1100FA00MSSD
- JLCPCB Part #
- C6228026
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1nF 250V Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5357
200+
$0.6130
500+
$0.5921
1000+
$0.5824
Related Products
Welcome back, may I help you?