
* Images are for reference only
MPX21W3220FI00MSX1
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MPX21W3220FI00MSX1
- JLCPCB Part #
- C7304713
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 220nF 275V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2755
200+
$1.3083
500+
$1.2647
1000+
$1.2421
Related Products
Welcome back, may I help you?