
* Images are for reference only
MPX21W2680FF00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MPX21W2680FF00MSSD
- JLCPCB Part #
- C5675584
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V 68nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8602
10+
$1.5993
30+
$1.4367
100+
$1.2708
500+
$1.1951
1000+
$1.1629
Welcome back, may I help you?