This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPX20W3100FG00MSP1

Extended
Manufacturer
WIMA
MFR.Part #
MPX20W3100FG00MSP1
JLCPCB Part #
C5776220
Package
Plugin,P=15mm
Description
-40℃~+110℃ 100nF 250V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1014
200+ $0.8384
500+ $0.8110
1000+ $0.7965
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons