
* Images are for reference only
MKXR3W41506G00MSC9
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKXR3W41506G00MSC9
- JLCPCB Part #
- C3344304
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.5uF 400V X2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1482
200+
$0.8318
500+
$0.8028
1000+
$0.7882
Related Products
Welcome back, may I help you?