This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS4C042203F00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKS4C042203F00KSSD
JLCPCB Part #
C7301736
Package
Plugin,P=15mm
Description
-55℃~+125℃ 2.2uF 63V Metallized Polyethylene Terephthalate (PET) ±10% 插件,P=15mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2092
200+ $0.8814
500+ $0.8524
1000+ $0.8379

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons