
* Images are for reference only
MKS2D032201C00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKS2D032201C00KSSD
- JLCPCB Part #
- C6301746
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 100V 220nF Metallized Polyethylene Terephthalate (PET) ±10% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4051
200+
$0.1616
500+
$0.1563
1000+
$0.1536
Related Products
Welcome back, may I help you?