
* Images are for reference only
MKS2C032201B00JSC9
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKS2C032201B00JSC9
- JLCPCB Part #
- C3767170
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 220nF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1770
200+
$0.0685
500+
$0.0661
1000+
$0.0650
Related Products
Welcome back, may I help you?