
* Images are for reference only
MKS2C024701A00JI00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKS2C024701A00JI00
- JLCPCB Part #
- C6989733
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 47nF 63V Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9036
200+
$0.3608
500+
$0.3495
1000+
$0.3431
Related Products
Welcome back, may I help you?