This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKPF1W52007I00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKPF1W52007I00KSSD
JLCPCB Part #
C3782368
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 20uF 275V、600V ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8443
200+ $2.2623
500+ $2.1818
1000+ $2.1431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons