
* Images are for reference only
MKP4O142207H00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4O142207H00MSSD
- JLCPCB Part #
- C3784640
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+100℃ 2.2uF 400V、1kV ±20% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9020
200+
$1.5105
500+
$1.4572
1000+
$1.4314
Welcome back, may I help you?