This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP4O141507G00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKP4O141507G00KSSD
JLCPCB Part #
C19833254
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 1.5uF 400V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 126

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3818
252+ $0.9508
504+ $0.9187
1008+ $0.9043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons