
* Images are for reference only
MKP4J023302E00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4J023302E00KSSD
- JLCPCB Part #
- C6989703
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 280V、630V 33nF ±10% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3183
200+
$0.1270
500+
$0.1228
1000+
$0.1207
Welcome back, may I help you?