
* Images are for reference only
MKP4G032204D00MI00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4G032204D00MI00
- JLCPCB Part #
- C19831372
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 220V 220nF ±20% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0418
200+
$0.4167
450+
$0.4022
900+
$0.3957
Related Products
Welcome back, may I help you?