
* Images are for reference only
MKP4F051007F00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4F051007F00JSSD
- JLCPCB Part #
- C19830452
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 10uF 250V Polypropylene Film ±5% 插件,P=37.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1159
140+
$3.6374
560+
$3.5163
980+
$3.4566
Related Products
Welcome back, may I help you?