
* Images are for reference only
MKP2D021001B00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP2D021001B00MSSD
- JLCPCB Part #
- C3795182
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 10nF 63V、100V ±20% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
200+
$0.0501
500+
$0.0483
1000+
$0.0475
Related Products
Welcome back, may I help you?