
* Images are for reference only
MKP1W036807J00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1W036807J00KSSD
- JLCPCB Part #
- C3794085
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+110℃ 680nF 700V、3kV ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3544
200+
$2.8463
500+
$2.7469
1000+
$2.6972
Welcome back, may I help you?