
* Images are for reference only
MKP1U011003C00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1U011003C00JSSD
- JLCPCB Part #
- C3799758
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 1nF 700V、2kV ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2464
10+
$1.0440
30+
$0.9316
100+
$0.8063
500+
$0.7501
1000+
$0.7260
Welcome back, may I help you?