
* Images are for reference only
MKP1T023304F00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1T023304F00KSSD
- JLCPCB Part #
- C6904401
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 33nF 650V、1.6kV ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
200+
$0.0230
500+
$0.0223
1200+
$0.0219
Welcome back, may I help you?