
* Images are for reference only
MKP1O112202C00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1O112202C00KSSD
- JLCPCB Part #
- C6990545
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 2.2nF 600V、1kV ±10% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2362
200+
$0.0944
500+
$0.0911
1000+
$0.0895
Related Products
Welcome back, may I help you?