
* Images are for reference only
MKP1G032204J00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1G032204J00JSSD
- JLCPCB Part #
- C3784154
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 220nF 250V、400V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3536
200+
$0.1368
500+
$0.1320
900+
$0.1296
Related Products
Welcome back, may I help you?