This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1D016802C00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKP1D016802C00KSSD
JLCPCB Part #
C7301458
Package
Plugin,P=7.5mm
Description
-55℃~+105℃ 6.8nF 63V、100V ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1651
200+ $0.0659
500+ $0.0637
1000+ $0.0626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons