
* Images are for reference only
FKP4R032206J00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP4R032206J00KSSD
- JLCPCB Part #
- C6555733
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 220nF 450V、1.25kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 162
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8123
162+
$1.1227
486+
$1.0857
972+
$1.0665
Related Products
Welcome back, may I help you?