
* Images are for reference only
FKP2G016801J00HSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP2G016801J00HSSD
- JLCPCB Part #
- C6251585
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 220V、400V 6.8nF ±2.5% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4130
200+
$0.1648
500+
$0.1592
1000+
$0.1566
Welcome back, may I help you?