
* Images are for reference only
FKP2F016801I00HSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP2F016801I00HSSD
- JLCPCB Part #
- C3784302
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 160V、250V 6.8nF ±2.5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2135
200+
$0.0826
500+
$0.0797
1000+
$0.0783
Welcome back, may I help you?