This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKP2D012701D00HSSD

Extended
Manufacturer
WIMA
MFR.Part #
FKP2D012701D00HSSD
JLCPCB Part #
C6947849
Package
Plugin,P=5mm
Description
-55℃~+100℃ 2.7nF 63V、100V ±2.5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2878
200+ $0.1148
500+ $0.1110
1000+ $0.1092
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons