This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKP1Y021507C00JSSD

Extended
Manufacturer
WIMA
MFR.Part #
FKP1Y021507C00JSSD
JLCPCB Part #
C20411544
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 15nF 6kV Polypropylene Film ±5% 插件,P=37.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 294

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7567
294+ $1.4988
588+ $1.4488
882+ $1.4245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons