
* Images are for reference only
FKP1Y016806D00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1Y016806D00JSSD
- JLCPCB Part #
- C3799310
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 6.8nF 700V、6kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9632
200+
$0.3737
378+
$0.3608
1134+
$0.3544
Welcome back, may I help you?