
* Images are for reference only
FKP1X022207E00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1X022207E00JSSD
- JLCPCB Part #
- C6857858
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 22nF 700V、4kV ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5543
200+
$1.4192
500+
$1.3710
1000+
$1.3470
Welcome back, may I help you?