
* Images are for reference only
FKP1U014705F00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1U014705F00JSSD
- JLCPCB Part #
- C20411132
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 4.7nF 700V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9101
10+
$0.8908
30+
$0.8779
100+
$0.8666
Welcome back, may I help you?